Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec BSE-080-01-F-D-A

0.8mm 2 160P Standing paste SMD, P=0.8mm Board-to-Board and Backplane Connector ROHS
$ 5.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec BSE-080-01-F-D-A.

Samtec

Datasheet1 page9 years ago
Technical Drawing1 page9 years ago

Master Electronics

Newark

Toby Electronics

Sager Electronics

Inventory History

3 month trend:
-1.97%

CAD Models

Download Samtec BSE-080-01-F-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
$ 6.24
$ 6.24
Stock
933
435
435
Authorized Distributors
6
6
6
Gender
-
-
-
Pitch
800 µm
800 µm
800 µm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Board to Board & Mezzanine Connectors 0.80 mm Basic Blade & Beam Socket Strip
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Amphenol Communications Solutions61082162000
Conn Board to Board RCP 160 POS 0.8mm Solder ST SMD Tube
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
TE Connectivity / AMP1735681-5
Conn, Amp - Te Connectivity 1735681-5; |Te Connectivity Amp 1735681-5

Descriptions

Descriptions of Samtec BSE-080-01-F-D-A provided by its distributors.

0.8mm 2 160P Standing paste SMD,P=0.8mm Board-to-Board and Backplane Connector ROHS
Board Stacking Connector, 160 Contact(s), 2 Row(s), Female, Straight, 0.0315 inch Pitch, Surface Mount Terminal, Locking, Socket
Center Strip Contacts,Receptacle 800μm 2 160pin 5mm,8mm 3.25mm gold SMD,P=0.8mm SMD mount 69.27mm(Length)*7.49mm(height)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • BSE08001FDA