Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec QSE-080-01-L-D-A

Conn High Speed Socket Strip SKT 160 POS 0.8mm Solder ST Top Entry SMD
$ 6.329

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec QSE-080-01-L-D-A.

Farnell

Datasheet1 page11 years ago
Datasheet2 pages18 years ago

element14 APAC

Newark

Toby Electronics

Factory Futures

CAD Models

Download Samtec QSE-080-01-L-D-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.329
$ 4.971
Stock
8
2,087
Authorized Distributors
4
2
Connector Type
Receptacle
Receptacle
Number of Contacts
160
160
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Contact Material
Bronze
Bronze
Contact Plating
Gold
Gold
Housing Material
-
Polymer
Max Current Rating
2 A
2 A
Max Voltage Rating (AC)
225 V
225 V
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-55 °C
-55 °C

Related Parts

Amphenol Communications Solutions61082-161400LF
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Amphenol Communications Solutions61082-163400LF
Board Stacking Connector, 160 Contact(S), 2 Row(S), Female, Straight, 0.032 Inch Pitch, Surface
Board to Board & Mezzanine Connectors 0.80 mm Q Strip High-Speed Ground Plane Socket Strip
Mezzanine Connector, High-Speed Ground Plane, Receptacle, 0.8 mm, 2 Rows, 200 Contacts
TE Connectivity5-5179010-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube
TE Connectivity5-5179009-5
Conn Fine Pitch Connector RCP 120 POS 0.8mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec QSE-080-01-L-D-A provided by its distributors.

Conn High Speed Socket Strip SKT 160 POS 0.8mm Solder ST Top Entry SMD
Mezzanine Connector, 0.8 mm, 2 Rows, 160 Contacts, Phosphor Bronze
SAMT .8MM DOUBLE ROW MI ;SOCKET ASSEMBLY
STACKING CONN, RCPT, 160POS, 2ROW, 0.8MM
|Samtec, Inc. QSE-080-01-L-D-A
CONN RCPT HI-SPEED DUAL 160POS
RECEPTACLE, DUAL, 160WAY; Series:QSE; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:160; Gender:Receptacle; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:2A; Insulator Material:LCP; Lead Spacing:0.8mm; No. of Mating Cycles:100; No. of Ways:160; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QSE-080-01-L-D-A..
  • QSE-080-01L-D-A
  • QSE08001LDA