Samtec PLCC-068-T-A-TR

Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD T/R
$ 2.02

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PLCC-068-T-A-TR.

JRH Electronics

Datasheet1 page9 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.02
$ 2.7
Stock
4,863
36
Authorized Distributors
2
2
Gender
Female
Female
Pitch
1.27 mm
1.27 mm
Number of Positions
-
-
Number of Rows
-
-
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Orientation
Straight
Straight
Contact Plating
-
-
Housing Material
-
-
Contact Material
-
-

Related Parts

PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
1.27mm Pitch Female PLCC Socket, 44 Way SMT, Tin over Nickel Plated Contacts
IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)
TE Connectivity822516-4
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec PLCC-068-T-A-TR provided by its distributors.

Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD T/R
IC & Component Sockets
CHIP CARRIER SOCKET

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.