Samtec PLCC-068-F-A

Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD Tube
$ 2.7

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PLCC-068-F-A.

Master Electronics

Datasheet1 page9 years ago

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.7
$ 2.02
Stock
36
4,863
Authorized Distributors
2
2
Connector Type
-
-
Number of Contacts
68
68
Mount
Surface Mount
Surface Mount
Termination
Solder
Solder
Contact Material
-
-
Contact Plating
-
-
Housing Material
-
-
Max Current Rating
1 A
1 A
Max Voltage Rating (AC)
-
-
Max Operating Temperature
105 °C
105 °C
Min Operating Temperature
-55 °C
-55 °C

Related Parts

Hole Plug .312 Hole .031-.140 Panel Thk Binder Black Nylon .453 OD Smooth
PLCC Fine Pitch Sockets 32P PLCC SOCKET SMT W/O LOC POSTS
1.27mm Pitch Female PLCC Socket, 44 Way SMT, Tin over Nickel Plated Contacts
IC SOCKET 44CNTS 0.05IN. PHOSPHORBRONZE TIN OVER NICKEL PACKAGED TUBE-LOOSE
TE Connectivity822516-3
20-Position PLCC Surface Mount Socket (Plastic Leaded Chip Carrier)
TE Connectivity822516-4
Conn PLCC Socket SKT 52 POS 1.27mm Solder ST SMD Tube

Descriptions

Descriptions of Samtec PLCC-068-F-A provided by its distributors.

Conn PLCC Socket SKT 68 POS 1.27mm Solder ST SMD Tube
IC & Component Sockets
SAMTEC, INC PLCC-068-F-A
CHIP CARRIER SOCKET

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PLCC068-F-A
  • PLCC068F-A