Samtec PCIE-064-02-F-D-RA

Card Edge Connector, PCIe, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Right Angle
$ 3.671
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PCIE-064-02-F-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Master Electronics

element14 APAC

Farnell

JRH Electronics

Inventory History

3 month trend:
+5.27%

CAD Models

Download Samtec PCIE-064-02-F-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Straight, Straight
Card Edge Connector, PCIE, Dual Side, 1.57 mm, 98 Contacts, Through Hole Mount, Straight
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Through Hole Mount, Right Angle
TE Connectivity338068-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST Thru-Hole Reel
TE Connectivity1-338068-6
Conn FFC Connector F 16 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity1-338068-2
CONN RCPT 12POS 0.1 TIN PCB / 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of Samtec PCIE-064-02-F-D-RA provided by its distributors.

Card Edge Connector, PCIe, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Right Angle
Conn PCI Express Card Edge F 64 POS 1mm Solder RA Thru-Hole PCI Express® Tube
SAMTEC - PCIE-064-02-F-D-RA - CARD EDGE CONN, DUAL SIDE, 64POS, TH
CARD EDGE CONN, DUAL SIDE, 64POS, TH; Product Range: PCIE Series; No. of Contacts: 64Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 1mm; Gender: Receptacle; Contact Termination Type: Through Hole; No
Card Edge Conn, Dual Side, 64Pos, Th; Card Edge Connector Type:Dual Side; Card Type:Pci Express; Card Thickness:1.57Mm; No. Of Contacts:64 Contacts; Connector Mounting:Through Hole Mount; Connector Body Orientation:Right Angle Rohs Compliant: Yes |Samtec, Inc. PCIE-064-02-F-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCIE-064-02-F-D-RA.
  • PCIE06402FDRA