Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec PCIE-164-02-F-D-TH

Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Straight, Straight
$ 2.25
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PCIE-164-02-F-D-TH.

Samtec

Datasheet1 page9 years ago

Sager Electronics

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
+15.12%

CAD Models

Download Samtec PCIE-164-02-F-D-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, PCIE, Dual Side, 1.57 mm, 98 Contacts, Through Hole Mount, Straight
Card Edge Connector, PCIe, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight
Card Edge Connector, PCIE, Dual Side, 1.57 mm, 36 Contacts, Through Hole Mount, Straight
TE Connectivity1-338068-6
Conn FFC Connector F 16 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity338068-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST Thru-Hole Reel
TE Connectivity1-338068-2
CONN RCPT 12POS 0.1 TIN PCB / 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of Samtec PCIE-164-02-F-D-TH provided by its distributors.

Card Edge Connector, Dual Side, 1.57 mm, 164 Contacts, Through Hole Straight, Straight
Conn PCI ExpressCard Edge SKT 164 POS 1mm Solder ST Thru-Hole PCI Express® Tube
Card Edge Connector, 164 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
CARD EDGE CONN, DUAL SIDE, 164POS, TH; Product Range:PCIE Series; No. of Contacts:164Contacts; Card Edge / Backplane Connector Type:Card Edge; Pitch Spacing:1mm; Gender:Receptacle; Contact Termination Type:Through Hole;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCIE16402FDTH