Samtec PCIE-098-02-F-D-TH

Card Edge Connector, PCIE, Dual Side, 1.57 mm, 98 Contacts, Through Hole Mount, Straight
$ 1.69
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec PCIE-098-02-F-D-TH.

Master Electronics

Datasheet1 page7 years ago

Sager Electronics

Samtec

Farnell

Newark

Inventory History

3 month trend:
-10.07%

CAD Models

Download Samtec PCIE-098-02-F-D-TH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Card Edge Connector, PCIe, Dual Side, 1.57 mm, 64 Contacts, Through Hole Mount, Straight
Card Edge Connector, PCIE, Dual Side, 1.57 mm, 36 Contacts, Through Hole Mount, Straight
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Through Hole Mount, Right Angle
TE Connectivity338068-4
Conn FFC Connector SKT 4 POS 2.54mm Solder ST Thru-Hole Reel
TE Connectivity1-338068-6
Conn FFC Connector F 16 POS 2.54mm Solder ST Thru-Hole T/R
TE Connectivity1-338068-2
CONN RCPT 12POS 0.1 TIN PCB / 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin

Descriptions

Descriptions of Samtec PCIE-098-02-F-D-TH provided by its distributors.

Card Edge Connector, PCIE, Dual Side, 1.57 mm, 98 Contacts, Through Hole Mount, Straight
Conn PCI Express Card Edge SKT 98 POS 1mm Solder ST Thru-Hole PCI Express® Tube
CONN PCI EXP FMALE 98POS 0.039 / 98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Card Edge Connector, 196 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket
Contact Termination Type:Through Hole; Contact Material:Phosphor Bronze; Product Range:Pcie Series; Card Edge/Backplane Connector Type:Card Edge; Contact Plating:Gold Plated Contacts; Gender:Receptacle; No. Of Contacts:98Contacts Rohs Compliant: Yes |Samtec PCIE-098-02-F-D-TH.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • PCIE-098-02-F-D-TH.
  • PCIE09802FDTH