
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | MUSB-05-F-AB-SM-A-TR | 300 | 550 | 1d | ||||||||
| Sager Electronics | MUSB-05-F-AB-SM-A-TR | 300 | 550 | Tape & Reel | ||||||||
| Onlinecomponents.com | MUSB-05-F-AB-SM-A-TR | 720 | 25 | Bulk | ||||||||
| Powell Electronics | MUSB-05-F-AB-SM-A-TR | 198 | 1K | 5h | ||||||||
| JRH Electronics | MUSB-05-F-AB-SM-A-TR | 720 | 30 | 14h |
Download Samtec MUSB-05-F-AB-SM-A-TR symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Samtec MUSB-05-F-AB-SM-A-TR provided by its distributors.
Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names: