Samtec MOLC-120-02-S-Q-P-TR

4 Tin 1.27mm -55鈩儈+125鈩 Phosphor Bronze Standing paste SMD Wire To Board Connector ROHS
$ 16.48
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MOLC-120-02-S-Q-P-TR.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 16.48
$ 7.379
$ 7.379
Stock
45,657
13,430
13,430
Authorized Distributors
6
6
6
Gender
Male
-
-
Pitch
1.27 mm
1.27 mm
1.27 mm
Number of Positions
-
-
-
Number of Rows
4
4
4
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 80 Contacts, Straight, Solder
Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 80 Contacts, Straight, Solder
1.27mm 4 80P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Searay Slim Plug 80 Circuits 7.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
TE Connectivity / AMP1-1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of Samtec MOLC-120-02-S-Q-P-TR provided by its distributors.

4 Tin 1.27mm -55鈩儈+125鈩 Phosphor Bronze Standing paste SMD Wire To Board Connector ROHS
".050"" FOURRAY™ Quad Row Terminal Strip"
Conn Shrouded Header HDR 80 POS 1.27mm Solder ST SMD T/R
HI DEN. MICRO TERM. .025"" SMT;.050"" T/H
SAMTEC, INC MOLC-120-02-S-Q-P-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MOLC-12002SQPTR
  • MOLC12002SQPTR