Samtec SEAM-20-11.0-S-04-2-A-K-TR

1.27mm 4 80P Standing paste SMD, P=1.27mm Board-to-Board and Backplane Connector ROHS
$ 9.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SEAM-20-11.0-S-04-2-A-K-TR.

Samtec

Datasheet1 page8 years ago

Sager Electronics

Electro Sonic

Toby Electronics

Inventory History

3 month trend:
+49.02%

CAD Models

Download Samtec SEAM-20-11.0-S-04-2-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 80 Contacts, Surface Mount
Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 80 Contacts, Surface Mount
1.27mm 4 80P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Searay Slim Plug 80 Circuits 7.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
TE Connectivity / AMP1-1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
TE Connectivity / AMP1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug

Descriptions

Descriptions of Samtec SEAM-20-11.0-S-04-2-A-K-TR provided by its distributors.

1.27mm 4 80P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 80 Contacts, Surface Mount
Conn, Array Male, 80Pos, 4Row, 1.27Mm; Mezzanine Connector Type:High Density Array, Male; Pitch Spacing:1.27Mm; No. Of Rows:4Rows; No. Of Contacts:80Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec, Inc. SEAM-20-11.0-S-04-2-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • S-SEAM-20-11.0-S-04-2-A-K-TR
  • SEAM20110S042AKTR