Molex 46556-2745

Searay Slim Plug 80 Circuits 7.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
$ 11.924
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46556-2745.

IHS

Datasheet3 pages8 years ago

Molex

Factory Futures

Farnell

element14 APAC

Inventory History

3 month trend:
+133%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2008-05-23
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

1.27mm 4 Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Mezzanine Connector, High Density Array, Male, 1.27 mm, 4 Rows, 80 Contacts, Straight, Solder
TE Connectivity / AMP1-1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
1.27mm 4 80P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
TE Connectivity / AMP1734375-1
Telecom and Datacom Connector, 80 Contact(s), Male, Right Angle, Solder Terminal, Plug
HIROSE ELECTRICFX2CA-80P-1.27DSAL(71)
1.27Mm Pitch Multi-Function Two Piece Connectors |Hirose/hrs FX2CA-80P-1.27DSAL(71)

Descriptions

Descriptions of Molex 46556-2745 provided by its distributors.

Searay Slim Plug 80 Circuits 7.00mm Unmated Height 4 Rows with Pegs Solder Charge Lead-Free
Board Connector, 80 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors SeaRay Slim Plug Assy 04x20x6.9 Tin
Conn Board to Board PL 80 POS 1.27mm Solder ST SMD SEARAY Embossed T/R
Pad 1.27mm 4 80-Pin Black SMD P=1.27mm SMD 7.06mm H
MEZZANINE CONN, PLUG, 80P, 4ROW, 1.27MM;
CONN HD ARRAY PLUG 80P SMD GOLD
CONN MALE 80POS 4ROWS GOLD SMD
CONNECTOR, STACKING, HEADER, 80POS, 4ROW; CONNECTOR, STACKING, HEADER, 80POS, 4ROW; Product Range:SEARAY Slim 46556 Series; No. of Contacts:80Contacts; Gender:Header; Pitch Spacing:1.27mm; Contact Termination Type:Surface Mount; No. of Rows:4Rows; Row Pitch:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 046556-2745
  • 0465562745
  • 465562745