Samtec MMS-125-01-L-DH

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
$ 6.87
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-125-01-L-DH.

Sager Electronics

Datasheet1 page8 years ago
Datasheet1 page4 years ago
Datasheet1 page5 years ago

Samtec

Master Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-0.09%

CAD Models

Download Samtec MMS-125-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
BOARD-BOARD CONN, SOCKET, 50WAY, 2ROW; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:50; Gender:
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
Conn Socket Strip F 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions63453-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube
Conn Socket Strip RCP 44 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube

Descriptions

Descriptions of Samtec MMS-125-01-L-DH provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
RECEPTACLE, 2MM, HORZ, 50WAY; Pitch Spacing:2mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Mat
Board-Board Connector, Socket, 50Way, 2Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Through Hole Mount; Product Range:Mms Series Rohs Compliant: Yes |Samtec, Inc. MMS-125-01-L-DH
RECEPTACLE, 2MM, HORZ, 50WAY; Connector Type:Board to Board; Gender:Female; Ways, No. of:50; Lead Spacing:2mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:MMS; Contact Plating:Gold; No. of Rows:2; Colour:Black; Contact Resistance:10mohm; Current Rating:2A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Row Pitch:2mm

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS12501LDH