Samtec SQT-125-01-L-D

BOARD-BOARD CONN, SOCKET, 50WAY, 2ROW; Pitch Spacing: 2mm; No. of Rows: 2; No. of Contacts: 50; Gender:
$ 4.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-125-01-L-D.

Inventory History

3 month trend:
+114%

CAD Models

Download Samtec SQT-125-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.2
$ 3.35
$ 3.35
Stock
7,416
6,336
6,336
Authorized Distributors
6
6
6
Gender
Receptacle
-
-
Pitch
2 mm
2 mm
2 mm
Number of Positions
50
50
50
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Solder, MMS Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
Conn Socket Strip F 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions63453-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube
PCB Receptacle, Vertical, Board-to-Board, 2 mm, 2 Rows, 40 Contacts, Through Hole Mount, M22

Descriptions

Descriptions of Samtec SQT-125-01-L-D provided by its distributors.

BOARD-BOARD CONN, SOCKET, 50WAY, 2ROW; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:50; Gender:
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail
"Cost Effective Rugged PCB Sockets
Conn Socket Strip SKT 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
Conn Sckt Strp Skt 50 Pos 2Mm Sldr St Th Rohs Compliant: Yes
2.00 mm FleXYZ Cost-effective Tiger Buy
CONN RCPT 50POS 0.079 GOLD PCB
RECEPTACLE, 2mm, VERT, 50WAY; Pitch Spacing:2mm; No. of Contacts:50Contacts; Gender:Receptacle; Product Range:SQT Series; Contact Termination

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-125-01-L-D.
  • SQT-12501-L-D
  • SQT12501LD