Samtec SQT-125-01-L-D-RA

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
$ 3.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SQT-125-01-L-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Farnell

element14 APAC

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-65.21%

CAD Models

Download Samtec SQT-125-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, 2 mm, 2 Rows, 50 Contacts, Solder, MMS Series, Phosphor Bronze
Conn Socket Strip F 50 POS 2mm Solder ST Top Entry Thru-Hole Tube
Amphenol Communications Solutions63453-150LF
Conn Socket Strip SKT 50 POS 2mm Solder ST Thru-Hole Tube
Conn Socket Strip RCP 44 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube

Descriptions

Descriptions of Samtec SQT-125-01-L-D-RA provided by its distributors.

Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
RECEPTACLE, 2MM, R/A, 50WAY; Pitch Spacing: 2mm; No. of Contacts: 50Contacts; Gender: Receptacle; Product Range: SQT Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Gold Plated Contacts; Con
Board-Board Conn, Socket, 50Way, 2Row; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:50Contacts; Connector Mounting:Through Hole Mount Right Angle; Product Range:Sqt Series Rohs Compliant: Yes |Samtec, Inc. SQT-125-01-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQT-125-01-L-D--RA
  • SQT-12501-L-D-RA
  • SQT125-01-L-D-RA
  • SQT12501LDRA