Descriptions of Molex 87264-4452 provided by its distributors.
PCB Receptacle, 44 Contacts, 2 Rows, 2mm, Gold, 1A, SMT, Right Angle, Phosphor Bronze, Solder
Conn Socket Strip RCP 44 POS 2mm Solder RA Side Entry Thru-Hole Milli-Grid™ Tube
Headers & Wire Housings 2mm MGrid Rcpt S/E RA .38AuLF 44Ckt
Board Connector, 44 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle
2.00mm Pitch Milli-Grid Receptacle, Side Entry, Through Hole, 0.38µm Gold (Au) Plating, 44 Circuits, Tube, Lead-Free
Push-Pull,Receptacle 2mm 2 44pin 1A 380nm 5mm
CONN, R/A RCPT, 44POS, 2ROW, 2MM, SMT;
CONN RCPT 44P 0.079 GOLD PCB R/A
BOARD-BOARD CONNECTOR RECEPTACLE, 44WAY,; BOARD-BOARD CONNECTOR RECEPTACLE, 44WAY, 2ROW; Series:Milli-Grid; Pitch Spacing:2mm; No. of Rows:2; No. of Contacts:44; Gender:Receptacle; Contact Termination:Surface Mount Right Angle; Contact Plating:Gold