Samtec MMS-120-01-L-SV

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 20 Contacts, Through Hole Mount
$ 3.228
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-120-01-L-SV.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Newark

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+107%

CAD Models

Download Samtec MMS-120-01-L-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.228
$ 2.776
Stock
93,745
579
Authorized Distributors
6
6
Gender
Receptacle
Female
Pitch
2 mm
2 mm
Number of Positions
20
-
Number of Rows
1
1
Mount
Through Hole
-
Contact Plating
Gold
Gold
Housing Material
-
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 18 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 15 Contacts, Through Hole Mount
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 14 Contacts, Through Hole Mount
Conn Socket Strip SKT 14 POS 2mm Solder ST Thru-Hole Tube
TE Connectivity2-215297-0
Wire-To-Board Connector, Vertical, Ampmodu Hv-100 Series, Through Hole, Receptacle, 20, 2.54 Mm

Descriptions

Descriptions of Samtec MMS-120-01-L-SV provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 1 Rows, 20 Contacts, Through Hole Mount
Conn, Rcpt, 20Pos, 1Row, 2Mm Rohs Compliant: Yes |Samtec MMS-120-01-L-SV .
Conn Socket Strip SKT 20 POS 2mm Solder ST Thru-Hole Tube
MMS - Samtec 2mm Tiger Claw Socket Strip
CONN RCPT 20POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS-120-01-L-SV .
  • MMS12001LSV