Samtec MMS-120-01-F-SV

Classic Socket Strips, 2.00 Mm (.0787") Pitch |Samtec, Inc. MMS-120-01-F-SV
$ 2.776
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-120-01-F-SV.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

Electro Sonic

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+7.07%

CAD Models

Download Samtec MMS-120-01-F-SV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.776
$ 3.228
Stock
579
93,745
Authorized Distributors
6
6
Gender
Female
Receptacle
Pitch
2 mm
2 mm
Number of Positions
-
20
Number of Rows
1
1
Mount
-
Through Hole
Contact Plating
Gold
Gold
Housing Material
Polymer
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Cost Effective Rugged Pcb Sockets Rohs Compliant: Yes |Samtec, Inc. SQT-120-01-L-S
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
Headers & Wire Housings Cost Effective Rugged PCB Sockets, 2.00mm pitch
HIROSE ELECTRICDF3-14S-2DSA(55)
Connector Wire to Board Receptacle 14 Position 2mm Solder Straight Through Hole
CONN, RCPT, 16POS, 1ROW, 2MM ROHS COMPLIANT: YES
TE Connectivity6-534237-8
Conn Socket Strip RCP 20 POS 2.54mm Solder ST Thru-Hole

Descriptions

Descriptions of Samtec MMS-120-01-F-SV provided by its distributors.

Classic Socket Strips, 2.00 Mm (.0787") Pitch |Samtec, Inc. MMS-120-01-F-SV
Conn Socket Strip SKT 20 POS 2mm Solder ST Top Entry Thru-Hole Tube
Push-Pull,Receptacle 2mm 1 20pin 3.9A 76nm 40.56mm*2mm
CONN RCPT 20POS 0.079 GOLD PCB

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS12001FSV