
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Powell Electronics | M22-7132042 | 27 | 1 | 18h | ||||||||
| DigiKey | 952-1356-5-ND | 3,217 | 1 | Tube | ||||||||
| TME | M22-7132042 | 269 | 1 | 15h | ||||||||
| TTI | M22-7132042 | 0 | 630 | Tube | 19h | |||||||
| Newark | M22-7132042 | 0 | 1 |
Download Harwin M22-7132042 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | Download |
Descriptions of Harwin M22-7132042 provided by its distributors.
Harwin has several brands around the world that distributors may use as alternate names. Harwin may also be known as the following names: