Samtec MMS-108-01-L-DH

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
$ 2.596
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MMS-108-01-L-DH.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page9 years ago

element14 APAC

Electro Sonic

Sager Electronics

JRH Electronics

Inventory History

3 month trend:
+75.27%

CAD Models

Download Samtec MMS-108-01-L-DH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Mount
PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 18 Contacts, Through Hole Mount
TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity215309-2
Headers & Wire Housings 2X02P Rcpt Hv-100 Te Rohs Compliant: Yes |Te Connectivity Amp 215309-2
TE Connectivity215309-8
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Carton

Descriptions

Descriptions of Samtec MMS-108-01-L-DH provided by its distributors.

PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 16 Contacts, Through Hole Mount
Conn Socket Strip SKT 16 POS 2mm Solder RA Side Entry Thru-Hole Tube
Headers & Wire Housings Classic Socket Strips, 2.00 mm (.0787) Pitch
SAMTEC MMS-108-01-L-DH Board-To-Board Connector, Horizontal, MMS Series, 16 Contacts, Receptacle, 2 mm, Through Hole
Push-Pull,Receptacle 2mm 2 16pin 3.9A 250nm 16.56mm*4.7mm
MMS - Samtec 2mm Tiger Claw Socket Strip
CONN RCPT 16P 0.079 GOLD PCB R/A
CONN RCPT 2MM 16POS DL HORZ PCB
Socket, 2.0Mm, Horiz, 2X8 Position; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:16Contacts; Connector Mounting:Through Hole Mount; Product Range:Mms Series; Gender:Receptaclerohs Compliant: Yes |Samtec, Inc. MMS-108-01-L-DH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMS10801LDH