Samtec CLT-106-01-L-D

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Mount
$ 1.381
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec CLT-106-01-L-D.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page8 years ago

Sager Electronics

Farnell

JRH Electronics

Newark

Inventory History

3 month trend:
-0.26%

CAD Models

Download Samtec CLT-106-01-L-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Mount
TE Connectivity215307-6
Conn Socket Strip RCP 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity5-534998-6
Conn Socket Strip Receptacle 12 POS 2.54mm Solder ST Through Hole Box/Tube
TE Connectivity5-534206-6
Connector Socket Strip RCP 12 POS 2.54mm Solder ST Thru-Hole Gang of Tubes
SSW - Samtec 2.54mm Dual Row Straight Socket Strip 8.5mm Profile (mcv)(TO22)
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 12 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of Samtec CLT-106-01-L-D provided by its distributors.

PCB Receptacle, Bottom Entry, Board-to-Board, 2 mm, 2 Rows, 12 Contacts, Through Hole Mount
Conn Socket Strip SKT 12 POS 2mm Solder ST Top Entry Thru-Hole TIGERCLAW™ Tube
Push-Pull,Receptacle 2mm 2 12pin 4.1A 250nm 12mm*4mm
2.00 mm Tiger Claw Rugged Reliable Dual
CONN RCPT 12POS 0.079 GOLD PCB
Socket, 2.0Mm, 2X6 Position; Connector Systems:Board-To-Board; Pitch Spacing:2Mm; No. Of Rows:2Rows; No. Of Contacts:12Contacts; Connector Mounting:Through Hole Mount; Product Range:Clt Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. CLT-106-01-L-D

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLT-106-01-L-D.
  • CLT10601LD