TE Connectivity 215309-8

Conn, Rcpt, 16Pos, 2Row, 2.54Mm; |Te Connectivity Amp 215309-8
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 215309-8.

IHS

Datasheet5 pages2 years ago

JRH Electronics

Future Electronics

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-4.99%

CAD Models

Download TE Connectivity 215309-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1987-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2027-03-31
LTD Date2027-06-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

TE Connectivity215307-8
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole Automotive
TE Connectivity215309-2
Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Through Hole Mount, CES Series
TE Connectivity215307-7
Conn Socket Strip RCP 14 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
TE Connectivity215309-6
Conn Socket Strip SKT 12 POS 2.54mm Solder ST Top Entry Thru-Hole Carton
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 16 Contacts, Solder, SSW Series, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 215309-8 provided by its distributors.

Conn, Rcpt, 16Pos, 2Row, 2.54Mm; |Te Connectivity Amp 215309-8
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
2X8P HV100 REC CON. TE, 8.5MM; Pitch Spacing:-; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:-; Contact Termination Type:-; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phospho
RECEPTACLE, 2.54MM, 8WAY; Series:HV-100; Connector Type:Wire-to-Board; Connector Type:Wire-to-Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Gender:Receptacle; Lead Spacing:2.54mm; No. of Rows:2; No. of Ways:8; Termination Method:Solder
2X8P HV100 REC CON. TE, 8.5MM PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Board-to-Board Configuration: Mezzanine (Stacking) Number of Positions: 8 PCB Mount Receptacle Vertical Board-to-Board Mezzanine (Stacking) | PCB Header & Receptacle | Part Number: 215309-8 | Internal Number: 215309-8 | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 215309-8 .