Samtec MH113-MH1RP-01BJ1-0100

RF / Coaxial Cable Assembly, MHF1-Type Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 3.9 , 100 mm
$ 9.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MH113-MH1RP-01BJ1-0100.

Samtec

Datasheet1 page9 years ago

Electro Sonic

Toby Electronics

Sager Electronics

Newark

Inventory History

3 month trend:
-76.81%

CAD Models

Download Samtec MH113-MH1RP-01BJ1-0100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Amphenol RF132114
connector, rf coaxial, sma str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF132195
connector, rf coaxial, sma str crimp plug, for rg142, 223, 400 cable, 50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Plug
Amphenol RF132111
connector, rf coaxial, sma rt angle solder plug, for 0.085 semi-rigid cable, 50 ohm
Amphenol RF132203
connector,rf coaxial,sma rt angle blkhd jack for p.c.board,4 legs,.050 contact
TE Connectivity3-1478978-1
RF SMA Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Receptacle

Descriptions

Descriptions of Samtec MH113-MH1RP-01BJ1-0100 provided by its distributors.

RF / Coaxial Cable Assembly, MHF1-Type Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 3.9 , 100 mm
"Micro High Frequency RF Cable Assembly
Cable Assembly Coaxial 0.1m 32AWG MHF1 to SMA PL-F Bulk
Rf Cable Assy, Mhf Plug-Sma Jack, 100Mm; Cable Length - Imperial:3.9"; Cable Length - Metric:100Mm; Coaxial Cable Type:1.13Mm; Connector Type A:Mhf Plug; Connector Type B:Sma Bulkhead Jack; Impedance:50Ohm; Jacket Color:- Rohs Compliant: Yes |Samtec, Inc. MH113-MH1RP-01BJ1-0100

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MH113MH1RP01BJ10100