Amphenol RF 132114

connector, rf coaxial, sma str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
$ 4.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132114.

ODG (Origin Data Global)

Datasheet1 page10 years ago

Electro Sonic

element14 APAC

DigiKey

TME

Inventory History

3 month trend:
+30.25%

CAD Models

Download Amphenol RF 132114 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2001-11-27
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Amphenol RF132195
connector, rf coaxial, sma str crimp plug, for rg142, 223, 400 cable, 50 ohm
Amphenol RF132113
connector, rf coaxial, sma str crimp plug, for rg 58, 141, LMR195 cable, 50 ohm
Amphenol RF132231
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, Times LMR-240, RG8X

Descriptions

Descriptions of Amphenol RF 132114 provided by its distributors.

connector, rf coaxial, sma str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
RF SMA Connector, 1 Contact(s), Male, Cable Mount, Crimp/Solder Terminal, Plug
Amphenol RF 132114 RF SMA Connector, Straight, Crimp, Plug, 50 Ohms
1 SMA Header 12.4GHz -65℃~+165℃ 50Ω Coaxial Connectors (RF) ROHS
Amphenol RF SMAConnector male Coaxial connector, electric wire, 50Ωimpedance, Crimping termination, used forLMR-100,M17/119-RG174,RG174,RG188,RG188A,RG316line
Amphenol RF Connector SMA Straight Crimp Plug RG-174 RG-188 RG-316 Times LMR-100A 50 Ohm Primary Part Number: 132114 with Alternate PN: SMA1111A2-3GT50G-316U-50 Packed as Individual Bag
RF/COAXIAL, SMA PLUG, STR, 50OHM, CRIMP;; RF/COAXIAL, SMA PLUG, STR, 50OHM, CRIMP; Body Style:Straight Plug; Connector Type:SMA Coaxial; Coaxial Termination:Crimp; Impedance:50ohm; RG Cable Type:RG-174, 188A, 316; Contac

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPHENOL RF CORPORATION
  • AMPRF
  • AMPH RF
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF (ACO)
  • AMPHENOL(COAXIAL)
  • AMPHENOL RFX
  • AMPHENOL RF DISTRIBUTOR DIV
  • Amphenol RF Connectors
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RFOB
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • AMPHENOL RF CONNEX
  • AMPHRF
  • AMPHENOL RF TOOLING
  • ARF

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132114.
  • _132114