Samtec IPT1-105-01-L-D-RA

".100"" Mini Mate® Isolated Power Connector Terminal Strip"
$ 1.42
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPT1-105-01-L-D-RA.

Samtec

Datasheet1 page8 years ago
Technical Drawing1 page13 years ago

Newark

Farnell

HQonline

Sager Electronics

Inventory History

3 month trend:
-36.04%

CAD Models

Download Samtec IPT1-105-01-L-D-RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 2.19
$ 2.19
Stock
64,636
39,569
39,569
Authorized Distributors
6
6
6
Connector Type
-
Male Pin
Male Pin
Gender
Male
Male
Male
Fuse
-
-
-
Current Rating
9 A
-
-
Orientation
Right Angle
Right Angle
Right Angle
Mount
Through Hole
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Terminal Male MLX Loose Piece 14GA TO 20GA MOLEX 02-08-2004 REPLACED 31072 TYCO 350705-1
SL Crimp Terminal, Series 70021, Male, with 0.38µm Selective Gold (Au) Plated Contact, 24-30 AWG, Bag
1.57MM DIAMETER, STANDARD .062INCH PIN AND SOCKET, SERIES 1560, MALE, 18 24 AWG
Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Bag
Pin Header, Vertical, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole, HTSW
Pin Header, Board-to-Board, 5.2 A, 2.54 mm, 2 Rows, 4 Contacts, Through Hole, Flex Stack TLW Series

Descriptions

Descriptions of Samtec IPT1-105-01-L-D-RA provided by its distributors.

".100"" Mini Mate® Isolated Power Connector Terminal Strip"
Conn Wire to Board HDR 10 POS 2.54mm Solder RA Side Entry Thru-Hole Mini Mate® Tube
Header, 2.54Mm, Though Hole, Right Angle, 10 Position; Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Contact Termination Type:Through Hole Right Angle Rohs Compliant: Yes |Samtec, Inc. IPT1-105-01-L-D-RA

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPT-1-105-01-L-D-RA
  • IPT1-105-01-L-D-RA.
  • IPT110501LDRA