Samtec IPBT-104-H1-T-D-K

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 8 Contacts
$ 0.947
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBT-104-H1-T-D-K.

Farnell

Datasheet1 page8 years ago

Master Electronics

element14 APAC

HQonline

Sager Electronics

Inventory History

3 month trend:
-5.97%

CAD Models

Download Samtec IPBT-104-H1-T-D-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.947
$ 1.016
Stock
40,578
210
Authorized Distributors
6
6
Gender
Male
-
Pitch
4.19 mm
-
Number of Contacts
8
-
Number of Rows
-
-
Mount
Through Hole
-
Termination
Solder
-
Orientation
Straight
-
Contact Plating
-
-
Housing Material
-
-
Contact Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity60803-2
Printed Circuit Board Terminal |Te Connectivity Amp 60803-2
Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 3 Contacts
Conn Power Mate Terminal Strip HDR 6 POS 4.19mm Solder ST Thru-Hole 6 Terminal 1 Port Layer
Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts
TE Connectivity350968-2
Connector Accessory, 0.025in Min Cable Dia, 0.05in Max Cable Dia, Phosphor Bronze

Descriptions

Descriptions of Samtec IPBT-104-H1-T-D-K provided by its distributors.

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 2 Rows, 8 Contacts
Conn Power Mate Terminal Strip HDR 8 POS 4.19mm Solder ST Thru-Hole 8 Terminal 1 Port Tube
Connector, Header, 8Pos, 2Row, 4.19Mm; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:4.19Mm; No. Of Rows:2Rows; No. Of Contacts:8Contacts; Contact Termination Type:Through Hole; Product Range:Ipbt Series Rohs Compliant: Yes |Samtec, Inc. IPBT-104-H1-T-D-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBT104-H1-T-D-K
  • IPBT104H1TDK