TE Connectivity 60803-2

Terminal, Pcb Disconnect, 1.47Mm, Solder; |Te Connectivity Amp 60803-2
$ 0.198
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 60803-2.

TE Connectivity

Datasheet6 pages1 year ago
Datasheet11 pages15 years ago
Technical Drawing1 page15 years ago
Datasheet6 pages15 years ago

Electro Sonic

IHS

ShanghaiCT

element14 APAC

Inventory History

3 month trend:
+13.03%

CAD Models

Download TE Connectivity 60803-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

TE Connectivity350491-1
CIRCULAR CONNECTOR, 093 PCB PIN PTBR AMP-IN AND PC BOARD DISCONNECTS SERIES
TE Connectivity60874-1
Pin, .058 Diameter, Phospher Bronze, Press Fit, Loose Piece, P.C. Contact
TE Connectivity640394-1
Printed Circuit Board Terminal And Disco; |Te Connectivity Amp 640394-1
TE Connectivity / AMP61907-1
Quick Disconnect Terminal M 6.35mm Tin Loose Piece
Keystone1211
TERMINAL QUICK-FIT PCB MALE VERTICAL TAB SIZE .110 BRASS TIN PLATE
Keystone4966
Flat terminal; male; right angle; 6.4x0.81mm; THT; tinned brass

Descriptions

Descriptions of TE Connectivity 60803-2 provided by its distributors.

Terminal, Pcb Disconnect, 1.47Mm, Solder; |Te Connectivity Amp 60803-2
.058 DIA PIN PC PTPPHBZ; Product Range:-; Termination:Solder; Wire Size AWG Min:-; Wire Size AWG Max:-; Conductor Area CSA:-; Pin Diameter:1.47mm; Insulator Colour:-; Insulator Material:-; Terminal Material:Phosphor Bron
.058 DIA PIN PC PTPPHBZ PCB Terminal Type: Receptacle Mating Pin Diameter: .058 in Mating Pin Diameter: 1.47 mm PCB Hole Diameter: 1.17 – 1.27 mm PCB Hole Diameter: .046 – .05 in Receptacle .058" 1.47 mm 1.17 – 1.27 mm | PCB Terminal | Part Number: 60803-2 | Internal Number: 60803-2 | .058" | TE Connectivity | AMP-IN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 60803-2 .