Samtec IPBT-102-H1-T-S-K

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts
$ 0.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBT-102-H1-T-S-K.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages9 years ago

Sager Electronics

element14 APAC

Newark

Farnell

Inventory History

3 month trend:
+35.78%

CAD Models

Download Samtec IPBT-102-H1-T-S-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn Power Mate Socket Strip SKT 4 POS 4.19mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Conn Isolated Power Socket SKT 2Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube
Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 3 Contacts
Connector Header 2 Position 3 mm Solder Right Angle Thru-Hole 2 Terminal 1 Port Micro-Fit 3.0
TE Connectivity1-770170-0
CONN HEADER VERT 3POS 4.14MM / Connector Header Through Hole 3 position 0.163" (4.14mm)
Pin Header, Power, 3 mm, 1 Rows, 3 Contacts, Through Hole Straight, Micro-Fit 3.0 43650

Descriptions

Descriptions of Samtec IPBT-102-H1-T-S-K provided by its distributors.

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts
Conn Wire to Board HDR 2Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube
Conn, Pcb Hdr, 2Pos, 1Row, 4.19Mm, Tht; Connector Systems:Board-To-Board, Wire-To-Board; Pitch Spacing:4.19Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Ipbt Series Rohs Compliant: Yes |Samtec, Inc. IPBT-102-H1-T-S-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBT102H1TSK