Samtec IPBS-102-01-T-S

Conn Isolated Power Socket SKT 2Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube
$ 0.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec IPBS-102-01-T-S.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages14 years ago

Electro Sonic

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+16.14%

CAD Models

Download Samtec IPBS-102-01-T-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Pin Header, Power Terminal, Board-to-Board, Wire-to-Board, 4.19 mm, 1 Rows, 2 Contacts
Conn Wire to Board HDR 2Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube
Conn Power Mate Socket Strip SKT 4 POS 4.19mm Solder ST Thru-Hole 4 Terminal 1 Port Tube
Connector Header, HDR 3 POS 3mm Solder ST Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0 Tray
MOLEX 43650-0527 Header Single Row 180° 5p Tin Plating PCB Peg, GW Compatible
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port Micro-Fit 3.0™ Frame

Descriptions

Descriptions of Samtec IPBS-102-01-T-S provided by its distributors.

Conn Isolated Power Socket SKT 2Power POS 4.19mm Solder ST Top Entry Thru-Hole Power Mate® Tube
4.2mm Single Row Tin -55鈩儈+105鈩 2P Direct Insert 12.2mm Plugin,P=4.2mm Female Headers ROHS
Socket, 4.19Mm, 1X2 Position; Connector Systems:Board-To-Board; Pitch Spacing:4.19Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Connector Mounting:Through Hole Mount; Product Range:Ipbs Series; Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec, Inc. IPBS-102-01-T-S

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • IPBS10201TS