Samtec ICF-324-S-I

IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-324-S-I.

Samtec

Technical Drawing1 page17 years ago

Newark

Farnell

Sager Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2-1571552-3
IC & Component Socket, 14 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Beryllium Copper
TE Connectivity2-1571552-4
IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
TE Connectivity2-1571552-2
IC & Component Socket, 8 Contacts, DIP Socket, 2.54 mm, 800, 7.62 mm, Copper Alloy
TE Connectivity1-1437535-2
IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, 7.62mm Row Spacing, Solder
TE Connectivity / AMP1437537-8
Connector DIP Socket Socket 8 Position 2.54mm Solder Straight Through Hole Tube
TE Connectivity1-1437540-7
DIP SOCKET, 40POS, 2.54MM; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Samtec ICF-324-S-I provided by its distributors.

IC & Component Socket, 24 Contacts, DIP Socket, 2.54 mm, ICF Series, 7.62 mm, Beryllium Copper
".100"" Surface Mount Screw Machine DIP Socket"
SMT DIP SOCKET .100"" (2,54MM)
RECEPTACLE, 2.54MM, SMT, 24WAY;
Ic Socket, Dip, 2.54Mm, 24 Position, Smt; No. Of Contacts:24Contacts; Connector Type:Dip Socket; Pitch Spacing:2.54Mm; Product Range:Icf Series; Row Pitch:7.62Mm; Contact Material:Beryllium Copper Rohs Compliant: Yes |Samtec, Inc. ICF-324-S-I

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.