Samtec ICF-308-S-I-TR

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec ICF-308-S-I-TR.

Toby Electronics

Technical Drawing1 page17 years ago
Datasheet1 page8 years ago

JRH Electronics

Sager Electronics

Alternate Parts

Price @ 1000
$ 2.12
$ 2.001
Stock
30,650
27,140
Authorized Distributors
6
6
Gender
Female
-
Pitch
2.54 mm
2.54 mm
Number of Positions
-
-
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
-
Connector Type
-
DIP, Socket
Current Rating
1 A
1 A
Number of Contacts
8
8
Contact Material
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 254 Crimp Terminal 6459, 22-30 AWG, Reel, Phosphor Bronze Gold (Au)
Pcmcia Connector, 6 Contact(S), 2 Row(S), Female, Right Angle, 0.1 Inch Pitch, Surface Mount
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, SSW Series, Phosphor Bronze
Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 4 Contacts, Surface Mount, SSW
Amphenol Communications Solutions69154605LF
2.54mm 2.54mm Tin Double Row 10P -65閳╁剤+125閳 1kV Standing paste 7.87mm Female Headers ROHS

Descriptions

Descriptions of Samtec ICF-308-S-I-TR provided by its distributors.

IC Socket, DIP8, 8 Contact(s), 2.54mm Term Pitch, Surface Mount, ROHS COMPLIANT
".100"" Surface Mount Screw Machine DIP Socket"
Conn DIP Socket SKT 8 POS 2.54mm Solder ST SMD T/R
SMT DIP SOCKET .100"" (2,54MM)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICF308SITR