Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HLE-102-02-G-DV

HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile

$ 1.195
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-102-02-G-DV.

Farnell

Datasheet1 page9 years ago
Datasheet2 pages5 years ago

Samtec

Sager Electronics

Electro Sonic

HQonline

Inventory History

3 month trend:
+13.71%

CAD Models

Download Samtec HLE-102-02-G-DV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

2.54mmpitch4pDouble row female Bus bar, SSWseries, right angle, Through hole mounting
Amphenol Communications Solutions89898-302LF
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Molex 2mmpitch4pdouble rowPCBConnector socket, 79109series, vertical, surface
Amphenol Communications Solutions91596-104LF
Conn Socket Strip RCP 4 POS 2mm Solder ST Top Entry SMD Tube
Amphenol Communications Solutions71609-302LF
Push-Pull,Receptacle 2 4pin Push lock Female Socket grey SMD mount 5mm*6.03mm*8.4mm
HIROSE ELECTRICA3-4DA-2SV(71)
Hirose 2mm Pitch 4P Double Row Header Wire-to-Board A3 Series Right Angle Surface

Descriptions

Descriptions of Samtec HLE-102-02-G-DV provided by its distributors.

HLE - Samtec 2.54mm Cost-effective Single Beam Surface Mount Socket Strip, 3.51mm Profile
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
Connector, Rcpt, 4Pos, 2Rows, 2.54Mm; Connector Systems:board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:4Contacts; Connector Mounting:surface Mount; Product Range:hle Series; Contact Material:beryllium Copperrohs Compliant: Yes

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLE-102-02-G-DV.
  • HLE-10202-G-DV
  • HLE10202GDV