Samtec SSW-105-22-F-D-VS

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, SSW Series, Phosphor Bronze
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SSW-105-22-F-D-VS.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

Farnell

Sager Electronics

Inventory History

3 month trend:
+1.62%

CAD Models

Download Samtec SSW-105-22-F-D-VS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 2.245
$ 2.245
Stock
22,954
9,026
9,026
Authorized Distributors
6
6
6
Gender
-
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
10
-
-
Number of Rows
2
2
2
Mount
Surface Mount
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount Straight
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Surface Mount, SSM Series
Amphenol Communications Solutions89898-305LF
Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle
Amphenol68046-605LF
SURF MNT VERT CARD CONN-68046-605LF | Amphenol FCI (Amphenol CS) 68046605LF
Amphenol Communications Solutions68046-605PLF
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD
SQT - Samtec 2mm Pitch Square Pin Cost Effective Socket Strip 2.29mm Tail

Descriptions

Descriptions of Samtec SSW-105-22-F-D-VS provided by its distributors.

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 10 Contacts, Solder, SSW Series, Phosphor Bronze
"Tiger Buy™ Socket Strip with PCB Tails
Conn Socket Strip SKT 10 POS 2.54mm Solder ST Top Entry SMD Tube
Samtec SSW-105-22-F-D-VS 基板接続用ソケット
RS APAC
CONNECTOR, RCPT, 10POS, 2ROW, 2.54MM
Connector Systems:Board-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:2Rows; No. Of Contacts:10Contacts; Connector Mounting:Surface Mount; Product Range:Ssw Series; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contactsrohs Compliant: Yes |Samtec SSW-105-22-F-D-VS.

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSW-105-22-F-D-VS.
  • SSW10522FDVS