Samtec HSS-102-S-2

Headers & Wire Housings .100 High-Temp Single Row Screw Machine Socket Strip
$ 0.242
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSS-102-S-2.

Newark

Datasheet1 page8 years ago

Samtec

Electro Sonic

JRH Electronics

Alternate Parts

Price @ 1000
$ 0.242
$ 0.357
$ 0.357
Stock
1
5,342
5,342
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
Through Hole
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polymer
Polymer

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

KK 254 PC Board Connector, Right-Angle, End-to-End Stackable, 0.38µm Gold (Au) Selective, 2 Circuits
KK 254 PC Board Connector, Bottom Entry, 0.38µm Gold (Au) Selective, 2 Circuits
".100" Tiger Buy Low Profile Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SLW-102-01-F-S
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight
Amphenol Communications Solutions75915-802LF
Dubox Rcp Sr Tmt Vert-He13 Rohs Compliant: Yes |Amphenol Communications Solutions 75915-802LF
".100" Single Row Screw Machine Socket Strip" Rohs Compliant: Yes |Samtec, Inc. SS-102-S-2

Descriptions

Descriptions of Samtec HSS-102-S-2 provided by its distributors.

Headers & Wire Housings .100 High-Temp Single Row Screw Machine Socket Strip
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole
CONN SCKT STRP SKT 2 POS 2.54MM SLDR ST TH

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSS-102-S-2.
  • HSS102S2
  • HSS102S2.