Samtec SLW-102-01-F-S

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec SLW-102-01-F-S.

Sager Electronics

Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet1 page10 years ago

HQonline

Upverter

element14 APAC

Toby Electronics

Inventory History

3 month trend:
+43.30%

CAD Models

Download Samtec SLW-102-01-F-S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.242
$ 0.242
Stock
37,577
57,332
57,332
Authorized Distributors
6
6
6
Gender
Female
Receptacle
Receptacle
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Contacts
2
2
2
Number of Rows
1
1
1
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder
Solder
Solder
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Housing Material
-
Polyester
Polyester
Contact Material
Gold, Nickel
Bronze
Bronze

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Amphenol Communications Solutions75915-802LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Solder, SSW Series, Phosphor Bronze
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSQ Series
Amphenol Communications Solutions75915-302LF
2.54mm Tin Single Row 2P Direct Insert 8.51mm Plugin,P=2.54mm Female Headers ROHS
Amphenol89885-302LF
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount

Descriptions

Descriptions of Samtec SLW-102-01-F-S provided by its distributors.

SLW - Samtec 2.54mm Tiger Buy Low Profile Single Row Socket Strip, 4.57mm Profile - Fast Stock
Samtec SLW Series 2.54mm Pitch 2-Pin Receptacle, Thin Profile, Right Angle, TH
PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Solder, SLW Series, Phosphor Bronze
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Bulk
2.54mm Single Row Tin 2P -55鈩儈+125鈩 Phosphor Bronze 4.57mm Square Hole Plugin,P=2.54mm Female Headers ROHS
Board Connector, 2 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Locking, Black Insulator, Socket
Samtec SLW-102-01-F-S 基板接続用ソケット
RS APAC
SOCKET LOW-PROFILE 2.54MM 2POS 1ROW
PCB RCPT, 2POS, 1ROW, 2.54MM, THT;
LO PRO. MACHINE SOCKET STRIP .100
2.54MM TIGER BUY LP SOCKET STR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SLW10201FS