Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Samtec HSS-102-G-2

SOCKET, 2.54MM, VERTICAL THT, 2POS; Series: HSS; Pitch Spacing: 2.54mm; No. of Row
$ 0.372
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSS-102-G-2.

Samtec

Datasheet1 page9 years ago
Technical Drawing2 pages10 years ago

Electro Sonic

Newark

JRH Electronics

Farnell

Inventory History

3 month trend:
+23.27%

CAD Models

Download Samtec HSS-102-G-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.372
$ 0.338
$ 0.338
Stock
27,824
10,504
10,504
Authorized Distributors
6
6
6
Gender
Receptacle
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
1
1
1
Mount
-
Through Hole
Through Hole
Contact Plating
Gold
Gold
Gold
Housing Material
Polymer
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount, SSW
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
Headers & Wire Housings .100 Low Profile Single Row Screw Machine Socket Strip
TE Connectivity215297-2
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Thru-Hole Automotive Tray
Bottom Entry Push-Pull Receptacle, 2.54mm Pitch, 2-Pin, 2.5A, Tin-Plated, White, TH, 7.7mm H
Molex 22-02-2025 KK 254 PC Board Connector, Top Entry, 2.54um Tin (Sn), 2 Circuits, with Hooks

Descriptions

Descriptions of Samtec HSS-102-G-2 provided by its distributors.

SOCKET, 2.54MM, VERTICAL THT, 2POS; Series:HSS; Pitch Spacing:2.54mm; No. of Row
PCB Receptacle, Precision Machined, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Mount
".100"" High-Temp Single Row Screw Machine Socket Strip"
Push-Pull Receptacle 2.54mm 1-2Pin 1A 760nm Gold TH 5.08mm(L) × 2.54mm(H)
Conn Socket Strip SKT 2 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
BOARD CONNECTOR 2POS HSS-102-G-2
SOCKET, 2.54MM, VERTICAL THT, 2WAY;

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSS102G2