Samtec HSEC8-160-01-L-DV-A-K-TR

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
$ 3.25
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSEC8-160-01-L-DV-A-K-TR.

Sager Electronics

Datasheet1 page8 years ago
Datasheet2 pages5 years ago

element14 APAC

Electro Sonic

Newark

JRH Electronics

Inventory History

3 month trend:
-43.17%

CAD Models

Download Samtec HSEC8-160-01-L-DV-A-K-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2041119-1
Conn Mini PCI Express Card Edge SKT 52 POS Solder RA SMD T/R
TE Connectivity1775838-2
Card Edge Connector, Mini PCIe, Dual Side, 1 mm, 52 Contacts, Surface Mount, Straight
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
TE Connectivity1759547-1
Conn Mini PCI Express Card Edge SKT 52 POS Solder RA SMD T/R

Descriptions

Descriptions of Samtec HSEC8-160-01-L-DV-A-K-TR provided by its distributors.

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Card Edge Connector, Dual Side, 1.57 mm, 120 Contacts, Surface Mount, Straight
Card Edge Conn, Dual, 120Pos, Solder; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:120 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec, Inc. HSEC8-160-01-L-DV-A-K-TR

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSEC8-160-01-L-DV-A-K-TR..
  • HSEC816001LDVAKTR