Samtec HSEC8-110-01-S-DV-A

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
$ 2.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSEC8-110-01-S-DV-A.

Sager Electronics

Datasheet1 page8 years ago
Datasheet2 pages5 years ago

Samtec

Newark

Master Electronics

Electro Sonic

Inventory History

3 month trend:
+63.29%

CAD Models

Download Samtec HSEC8-110-01-S-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.345
$ 2.655
$ 2.655
Stock
54,848
10,662
10,662
Authorized Distributors
6
6
6
Connector Type
Cantilever
-
-
Gender
-
Female
Female
Fuse
-
-
-
Current Rating
-
3.1 A
3.1 A
Orientation
Straight
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Conn SFP Card Edge Socket 20 POS 0.8mm Solder Right Angle Surface Mount
Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount, MECT Series
Pluggable I/O Connector, SFP, SFP+, 20 Contacts, 1 x 1 (Single), Surface Mount, MECT Series
Amphenol Communications Solutions10056847-103LF
RoHS Compliant Dual Right Angle Board Guide Non Specified - Dual Edge Connector 0.039 1.00mm
SullinsGCE10DHRN
20 Position ( 2 x 10) 1 mm Center Card Extender Dual Readout Card Edge Connector
Amphenol Communications SolutionsSE1002213101031
Conn Card Edge 22 POS 0.8mm Solder ST Thru-Hole/SMD

Descriptions

Descriptions of Samtec HSEC8-110-01-S-DV-A provided by its distributors.

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Card Edge Connector, Dual Side, 1.57 mm, 20 Contacts, Surface Mount, Straight
Card Edge Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket
CARD EDGE CONN, DUAL SIDE, 20POS, SMD; Product Range: HSEC8-DV Series; No. of Contacts: 20Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 0.8mm; Gender: Receptacle; Contact Termination Type: Surface M
Card Edge Conn, Dual, 20Pos, Solder; Card Edge Connector Type:Dual Side; Card Type:Pci Express 3.0, 4.0, 5.0 & 6.0; Card Thickness:1.57Mm; No. Of Contacts:20 Contacts; Connector Mounting:Surface Mount; Contact Termination Type:Solderrohs Compliant: Yes |Samtec, Inc. HSEC8-110-01-S-DV-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSEC811001SDVA