TE Connectivity 2041119-1

TE Connectivity Edge Connector, 2 Rows, 52 Circuits, 0.8mm Pitch, Surface Mount, Receptacle
$ 0.895
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 2041119-1.

IHS

Datasheet3 pages2 years ago

JRH Electronics

Sager Electronics

Electro Sonic

TE Connectivity

Inventory History

3 month trend:
+48.09%

CAD Models

Download TE Connectivity 2041119-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-11-23
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1775862-2
Edgeboard Connectors; 1775862-2; TE CONNECTIVITY; 52; Gold, Nickel; Surface Mount; 500 mA
TE Connectivity1775838-2
Card Edge Connector, Mini PCIe, Dual Side, 1 mm, 52 Contacts, Surface Mount, Straight
TE Connectivity2041119-2
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity8-1734774-0
PCI Express Card Edge Connector SKT 64-Pin 2mm Solder Straight Thru-Hole Box/Tray
Amphenol Communications Solutions10018783-11121TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch
Amphenol Communications Solutions10108777-10101TLF
PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x4, 64 Positions, 1.00mm (0.039in) Pitch

Descriptions

Descriptions of TE Connectivity 2041119-1 provided by its distributors.

TE Connectivity Edge Connector, 2 Rows, 52 Circuits, 0.8mm Pitch, Surface Mount, Receptacle
Conn Mini PCI Express Card Edge SKT 52 POS Solder RA SMD T/R
SMD,P=0.8mm,Surface Mount,Right Angle Hard Disk Connector (SAS/SATA/M.2) ROHS
Connector, Mini PCIe, 52 Contacts, 0.8 mm, Receptacle, Surface Mount, 2 Rows
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
CONN, CARD EDGE, RCPT, 52POS, 0.8MM; Product Range: -; No. of Contacts: 52Contacts; Pitch Spacing: 0.8mm; Gender: Receptacle; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Material: Phosphor
Contact Termination Type:Solder; Contact Material:Copper Alloy; Product Range:Mini Pci Express Series; Card Edge/Backplane Connector Type:Card Edge; Contact Plating:Gold Over Nickel Plated Contacts; Gender:Socket; No. Of Rows:2Rowsrohs Compliant: Yes |Te Connectivity 2041119-1.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2041119-1.