Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1759547-1

TE Connectivity Edge Connector, Mini PCI Express, 52 Pos, 0.8mm Pitch, Receptacle

$ 1.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1759547-1.

IHS

Datasheet4 pages2 years ago

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+19.42%

CAD Models

Download TE Connectivity 1759547-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.04
$ 0.774
Stock
231,576
238,476
Authorized Distributors
6
6
Gender
Female
Female
Pitch
787.4 µm
787.4 µm
Number of Positions
52
52
Number of Rows
2
2
Mount
Surface Mount
Surface Mount
Contact Plating
Gold, Tin
Gold, Nickel

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2016-06-30
LTD Date2016-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity2041119-1
Tyco Electronics edge connector, 2line, 52road, 0.8mm Pitch, surface install, mother
TE Connectivity1775838-2
Card Edge Connector, Mini PCIe, Dual Side, 1 mm, 52 Contacts, Surface Mount, Straight
TE Connectivity1775862-2
Conn Card Edge SKT 52 POS 0.8mm Solder RA SMD T/R
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
Amphenol Communications Solutions10061913-101PLF
Conn PCI Express Card Edge SKT 64 POS 1mm Solder ST SMD T/R
Amphenol Communications Solutions10061913-111PLF
Conn Card Edge SKT 64 POS 1mm Solder ST SMD PCI Express® T/R

Descriptions

Descriptions of TE Connectivity 1759547-1 provided by its distributors.

TE Connectivity Edge Connector, Mini PCI Express, 52 Pos, 0.8mm Pitch, Receptacle
CARD EDGE CONN, DUAL SIDE, 52POS, SMD; Card Edge Connector Type:Dual Side; Card Thickness:1mm; No. of Contacts:52 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Right Angle; Contact Termination Type:Solder
mSATA/mini PCI-E 7H G/F Bus Type: Mini PCI Express Connector System: Board-to-Board Centerline (Pitch): .031 in Centerline (Pitch): .8 mm Stack Height: 7 mm Mini PCI Express Board-to-Board .031" .8 mm | Mini Pci Express & Msata | Part Number: 1759547-1 | Internal Number: 1759547-1 | 7 mm | TE Connectivity | Mini PCI Express

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1759547-1 .