Samtec HSEC8-130-01-SM-DV-A

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
$ 2.925
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSEC8-130-01-SM-DV-A.

Samtec

Technical Drawing8 pages9 years ago

element14 APAC

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+100%

CAD Models

Download Samtec HSEC8-130-01-SM-DV-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.925
$ 2.718
$ 2.718
Stock
5,677
22,330
22,330
Authorized Distributors
6
6
6
Connector Type
-
-
-
Gender
Female
-
-
Fuse
-
-
-
Current Rating
3.1 A
-
-
Orientation
Straight
Straight
Straight
Mount
Surface Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

0.80 Mm Mini Edge Card Connector Rohs Compliant: Yes |Samtec, Inc. MEC8-130-02-L-D-RA1
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity1717831-1
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
Pluggable I/O Connector, SFP, SFP+, 70 Contacts, 1 x 1 (Single), Surface Mount, MECT Series
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Ra Card Edge Std-70P/Reel |Amphenol Communications Solutions 10084423-103LF

Descriptions

Descriptions of Samtec HSEC8-130-01-SM-DV-A provided by its distributors.

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Card Edge Connector, Dual Side, 1.57 mm, 60 Contacts, Surface Mount, Straight
Card Edge Connector, 60 Contact(s), 2 Row(s), Female, Straight, 0.032 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
Card Edge & Backplane Connector, Hsec8 Series, Card Edge, Receptacle, 60, 0.8 Mm, Surface Mount Rohs Compliant: Yes |Samtec, Inc. HSEC8-130-01-SM-DV-A
CARD EDGE CONN, DUAL SIDE, 60POS, SMD; Product Range: HSEC8 Series; No. of Contacts: 60Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 0.8mm; Gender: Receptacle; Contact Termination Type: Surface Moun

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.