Samtec MEC8-130-02-L-D-RA1

0.80 Mm Mini Edge Card Connector Rohs Compliant: Yes |Samtec, Inc. MEC8-130-02-L-D-RA1
$ 5.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec MEC8-130-02-L-D-RA1.

Samtec

Datasheet1 page8 years ago
Technical Drawing4 pages9 years ago

Farnell

Newark

Electro Sonic

JRH Electronics

Inventory History

3 month trend:
-8.71%

CAD Models

Download Samtec MEC8-130-02-L-D-RA1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector" RoHS Compliant: Yes
TE Connectivity1717831-1
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
Pluggable I/O Connector, SFP, SFP+, 70 Contacts, 1 x 1 (Single), Surface Mount, MECT Series
Ra Card Edge Std-70P/Reel |Amphenol Communications Solutions 10084423-103LF

Descriptions

Descriptions of Samtec MEC8-130-02-L-D-RA1 provided by its distributors.

0.80 Mm Mini Edge Card Connector Rohs Compliant: Yes |Samtec, Inc. MEC8-130-02-L-D-RA1
Conn Card Edge SKT 60 POS 0.8mm Solder RA SMD Tray
CARD EDGE CONN, DUAL SIDE, 60POS, SMD; Product Range: MEC8 Series; No. of Contacts: 60Contacts; Card Edge / Backplane Connector Type: Card Edge; Pitch Spacing: 0.8mm; Gender: Receptacle; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Material: Phosphor Bronze; Contact Plating: Gold Plated Contacts; SVHC: No SVHC (15-Jan-2018); Connector Type: Card Edge; Contact Termination: Surface Mount Right Angle

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MEC8-130-02-L-D-RA1 .