TE Connectivity 1717831-1

Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
$ 5.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1717831-1.

JRH Electronics

Datasheet3 pages2 years ago
Datasheet3 pages1 year ago

Sager Electronics

TE Connectivity

Master Electronics

Electro Sonic

Inventory History

3 month trend:
-0.67%

CAD Models

Download TE Connectivity 1717831-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity1717831-2
Conn mSATA and Mini PCI Express Mini Card Connector Receptacle 52 POS 0.8mm Solder RA SMD T/R
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector" RoHS Compliant: Yes
Conn Mini PCI Express Card Edge F 52 POS 0.8mm Solder RA SMD Mini PCI Express Embossed T/R

Descriptions

Descriptions of TE Connectivity 1717831-1 provided by its distributors.

Card Edge Connector, 52 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal
TE Connectivity 52 Way Right Angle PCI Card Connector With Solder Termination
TE Connectivity 1717831-1 Mini PCIe Female Unshrouded Card Edge 52 Way
CARD EDGE CONN, DUAL SIDE, 52 POS, SMT; Card Edge Connector Type:Dual Side; Card Thickness:1mm; No. of Contacts:52 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Right Angle; Contact Termination T

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1717831-1 .