Samtec HSEC8-120-01-S-DV-A-K

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
$ 3.19
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HSEC8-120-01-S-DV-A-K.

Samtec

Technical Drawing8 pages7 years ago

Farnell

Sager Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
-0.06%

CAD Models

Download Samtec HSEC8-120-01-S-DV-A-K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity2041119-1
Conn Mini PCI Express Card Edge SKT 52 POS Solder RA SMD T/R
TE Connectivity1775838-2
Card Edge Connector, Mini PCIe, Dual Side, 1 mm, 52 Contacts, Surface Mount, Straight
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
Conn SFP Card Edge Socket 20 POS 0.8mm Solder Right Angle Surface Mount
TE Connectivity1888019-4
SAS Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"

Descriptions

Descriptions of Samtec HSEC8-120-01-S-DV-A-K provided by its distributors.

"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
0.8mm Standing paste 40P -55鈩儈+125鈩 SMD,P=0.8mm Edgeboard Connectors ROHS
Conn Card Edge SKT 40 POS 0.8mm Solder ST SMD EDGE RATE™ Tray
CARD EDGE CONN, DUAL SIDE, 40POS, SMD;
SAMTEC, INC HSEC8-120-01-S-DV-A-K
.8MM HIGH SPEED EDGE-CARD SOCKET
CONN EDGE DUAL FMALE 40POS 0.031
Card Edge Conn, Dual Side, 40Pos, Smd; Card Edge Connector Type:Dual Side; Card Thickness:1.57Mm; No. Of Contacts:40 Contacts; Connector Mounting:Surface Mount; Connector Body Orientation:Straight; Contact Termination Type:Solder Rohs Compliant: Yes |Samtec, Inc. HSEC8-120-01-S-DV-A-K

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HSEC8-12001SDVAK
  • HSEC812001SDVAK