TE Connectivity 1888019-4

SAS Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
$ 3.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1888019-4.

JRH Electronics

Datasheet4 pages2 years ago
Datasheet4 pages1 year ago

ShanghaiCT

TE Connectivity

Future Electronics

Master Electronics

Inventory History

3 month trend:
-5.21%

CAD Models

Download TE Connectivity 1888019-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

I-Pass Receptacle Connector 36-Pin 0.8mm Solder Right Angle SMD 36-Terminal 1-Port iPass™ T/R
"0.80 mm High-Speed Power/Signal Combo Edge Card Connector"
TE Connectivity5-1734857-5
Card Edge Conn, Sgl Side, 36Pos, Solder; |Amp Te Connectivity 5-1734857-5
Amphenol Communications Solutions10061913-100CLF
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight, Solder
Amphenol Communications Solutions10061913-100PLF
Card Edge Connector, Dual Side, 1.57 mm, 36 Contacts, Surface Mount, Straight
Amphenol Communications Solutions10061913-110TLF
Card Edge Connector, 36 Contact(S), 2 Row(S), Female, Straight, 0.39 Inch Pitch, Surface Mount

Descriptions

Descriptions of TE Connectivity 1888019-4 provided by its distributors.

SAS Connector, 36 Contact(s), Female, Right Angle, Surface Mount Terminal, Receptacle
CONNECTOR, MINI SAS, RCPT, 36POS, SMT; No. of Contacts:36Contacts; Gender:Receptacle; Connector Type:Mini SAS; Contact Termination Type:Surface Mount; Product Range:Everclear Mini-SAS Series; Connector Mounting:PCB Mount
Shielded Right Angle Receptacl SAS Connector Type: Mini-SAS Connector & Housing Type: Receptacle Connector System: Cable-to-Board Number of Positions: 36 Number of Rows: 2 Mini-SAS Receptacle Cable-to-Board 36 | Ampseal Header | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1888019-4 .