Samtec HLE-104-02-G-DV-LC

Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec, Inc. HLE-104-02-G-DV-LC
$ 2.02
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HLE-104-02-G-DV-LC.

Newark

Datasheet1 page8 years ago

Samtec

Master Electronics

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HLE-104-02-G-DV-LC symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.02
$ 1.58
$ 1.58
Stock
1,183
1,194
1,194
Authorized Distributors
6
6
6
Gender
Female
Female
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
-
-
-
Number of Rows
2
2
2
Mount
-
-
-
Contact Plating
Gold
Gold
Gold
Housing Material
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

TE Connectivity534998-4
Conn Socket Strip F 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSW
TE Connectivity534206-4
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Automotive Gang of Tubes
Amphenol Communications Solutions68683-304LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions87606-804LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of Samtec HLE-104-02-G-DV-LC provided by its distributors.

Cost-Effective Reliable Socket Rohs Compliant: Yes |Samtec, Inc. HLE-104-02-G-DV-LC
Headers & Wire Housings Cost-Effective Reliable Socket, .100 (2.54 mm) Pitch
Conn Socket Strip SKT 8 POS 2.54mm Solder ST SMD Tube
"Cost-Effective Reliable Socket
Push-Pull,Receptacle 2.54mm 2 8pin 4.1A 510nm
Cost Effective Surface Mount Socket, 0.1

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HLE-10402-G-DV-LC
  • HLE104-02G-DV-LC