TE Connectivity 534998-4

Conn Socket Strip F 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
$ 3.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534998-4.

Inventory History

3 month trend:
-3.57%

CAD Models

Download TE Connectivity 534998-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.29
$ 1.58
Stock
64,426
51,851
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

Amphenol Communications Solutions87606-804LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
Amphenol Communications Solutions76342-404LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Thru-Hole Box
TE Connectivity534206-4
Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Automotive Gang of Tubes
Amphenol Communications Solutions68683-304LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ Series
PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Mount, SSQ Series

Descriptions

Descriptions of TE Connectivity 534998-4 provided by its distributors.

Conn Socket Strip F 8 POS 2.54mm Solder ST Top Entry Thru-Hole Automotive Tube
Receptacle Assembly; Glass Filled Polyester; Phosphor Bronze; Vertical; 8; 2 A
08 MODIV VRT DR CE 100/125; Pitch Spacing:2.54mm; No. of Contacts:8Contacts; Gender:Receptacle; Product Range:AMPMODU Mod IV Series; Contact Termination Type:Through Hole; No. of Rows:2Rows; Contact Plating:Gold Plated C
Special Order: 08 MODIV VRT DR CE 100/125 PCB Connector Type: PCB Mount Receptacle PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Rows: 2 Centerline (Pitch): 2.54 mm PCB Mount Receptacle Vertical Board-to-Board 2 | PCB Header & Receptacle | Part Number: 534998-4 | Internal Number: 534998-4 | 2.54 mm | TE Connectivity | AMPMODU

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 534998-4 .