TE Connectivity 534206-4

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Automotive Gang of Tubes
$ 2.927
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 534206-4.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Factory Futures

TE Connectivity

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-9.03%

CAD Models

Download TE Connectivity 534206-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.927
$ 1.61
Stock
45,626
530,258
Authorized Distributors
6
6
Gender
Female
Female
Pitch
2.54 mm
2.54 mm
Number of Positions
8
8
Number of Rows
2
2
Mount
Through Hole
Through Hole
Contact Plating
Gold
Gold

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 months ago)

Related Parts

PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 8 Contacts, Through Hole Straight, CES
ESQ - Samtec 2.54mm Elevated Dual Row Socket Strip, 4.83mm Contact. 13.59mm Profile (23)
Board Stackers & Spacers, Socket Strip, 2.54 mm, 8 Contacts, Solder, 2 Rows, 2.54 mm, ESQ Series
Amphenol Communications Solutions68683-304LF
Board Connector, 8 Contact(S), 2 Row(S), Female, Straight, 0.1 Inch Pitch, Solder Terminal,
Amphenol Communications Solutions87606-804LF
Conn Socket Strip RCP 8 POS 2.54mm Solder ST Top Entry Thru-Hole Dubox®
Header Connector, pcb Mount, plug,4 Contacts, skt,0.1 Pitch, pc Tail Terminal |3M 929975-01-04

Descriptions

Descriptions of TE Connectivity 534206-4 provided by its distributors.

Conn Socket Strip SKT 8 POS 2.54mm Solder ST Thru-Hole Automotive Gang of Tubes
Conn, Rcpt, 8Pos, 2Row, 2.54Mm; |Te Connectivity Amp 534206-4
08 MODII VRT DR CE 100/115 Part Number: 534206-4 | Internal Number: 534206-4 | TE Connectivity |
Push-Pull Receptacle 2.54mm 2 8Pin 2A 760nm Gold Black TH
Board Connector, 8 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
Headers&Wire Housings REC 2X04P VRT T/H 3360

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5342064