Samtec HDAM-11-12.0-S-13-2

1.2mm 13 143P Standing paste SMD, P=1.2mm Board-to-Board and Backplane Connector ROHS
$ 36.89
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec HDAM-11-12.0-S-13-2.

Samtec

Datasheet1 page8 years ago
Technical Drawing3 pages8 years ago

Electro Sonic

element14 APAC

Newark

Sager Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Samtec HDAM-11-12.0-S-13-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 36.89
$ 36.89
Stock
45,830
28,400
Authorized Distributors
6
6
Gender
Male
Male
Pitch
1.1938 mm
1.1938 mm
Number of Positions
143
143
Number of Rows
13
13
Mount
Surface Mount
Surface Mount
Contact Plating
Gold
Gold
Housing Material
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board Connector, 143 Contact(s), 11 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors .050 SamArray Low Profile Open-Pin-Field Array Terminal
Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip
Pin Header, Board-to-Board, 1.27 mm, 4 Rows, 120 Contacts, Surface Mount, TOLC Series

Descriptions

Descriptions of Samtec HDAM-11-12.0-S-13-2 provided by its distributors.

1.2mm 13 143P Standing paste SMD,P=1.2mm Board-to-Board and Backplane Connector ROHS
CONNECTOR, HD, MALE, 143WAY; Product Range:-; No. of Contacts:143Contacts; Gender:Plug; Pitch Spacing:1.2mm; Contact Termination Type:Solder; No. of Rows:13Rows; Row Pitch:2mm; Contact Plating:Gold Plated Contacts; Conta
Stacking Connector, Header, 143 Position 1.2Mm; Mezzanine Connector Type:Array, Male; Pitch Spacing:1.2Mm; No. Of Rows:13Rows; No. Of Contacts:143Contacts; Connector Mounting:Surface Mount; Contact Material:Copper Alloy Rohs Compliant: Yes |Samtec, Inc. HDAM-11-12.0-S-13-2

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • HDAM-11-12.0-S-13-2..
  • HDAM11-12.0S-13-2