Samtec TOLC-130-02-S-Q

Pin Header, Board-to-Board, 1.27 mm, 4 Rows, 120 Contacts, Surface Mount, TOLC Series
$ 12.435
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Samtec TOLC-130-02-S-Q.

Samtec

Datasheet1 page8 years ago
Technical Drawing2 pages8 years ago

Sager Electronics

JRH Electronics

Newark

element14

Inventory History

3 month trend:
+153%

CAD Models

Download Samtec TOLC-130-02-S-Q symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Related Parts

Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip
Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip
Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Searay Slim Plug, 100 Circuits, 3.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free

Descriptions

Descriptions of Samtec TOLC-130-02-S-Q provided by its distributors.

Pin Header, Board-to-Board, 1.27 mm, 4 Rows, 120 Contacts, Surface Mount, TOLC Series
".050"" FOURRAY™ Quad Row Terminal Strip"
Conn Shrouded Header (4 Sides) HDR 120 POS 0.635mm Solder ST SMD Tube
120pin 1.27mm 4 2.4A 760nm 40.64mm*8.26mm
.050 Low Profile Tiger Eye IDC Ribbon Ca
CONN HEADER .05 30X4PS GOLD SMD
Stacking Connector, Header 120 Position 1.27Mm; Connector Systems:Board-To-Board; Pitch Spacing:1.27Mm; No. Of Rows:4Rows; No. Of Contacts:120Contacts; Contact Termination Type:Surface Mount; Product Range:Tolc Series Rohs Compliant: Yes |Samtec, Inc. TOLC-130-02-S-Q

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SAMTE
  • SANTEC
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SAMTEC Datasheet
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TOLC13002SQ