Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 46556-4145

Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
$ 19.916
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 46556-4145.

IHS

Datasheet3 pages7 years ago

Molex

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-11.83%

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2012-04-20
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board Connector, 120 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip
Board Connector, 200 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
1.27mm 4 160P Standing paste SMD,P=1.27mm Board-to-Board and Backplane Connector ROHS
Board to Board & Mezzanine Connectors .050 FOURRAY Quad Row Terminal Strip

Descriptions

Descriptions of Molex 46556-4145 provided by its distributors.

Board Connector, 160 Contact(s), 4 Row(s), Male, Straight, Surface Mount Terminal, Plug
Searay Slim Plug, 160 Circuits, 2.00mm Unmated Height, 4 Rows, with Pegs, Solder Charge Lead-Free
Board to Board & Mezzanine Connectors SeaRay Slim Plug Assy 04X40 1.9 Tin
Conn Board to Board PL 160 POS 1.27mm Solder ST SMD SEARAY T/R
Pin and Socket Header PCB - Vertical 160P
Mezzanine Connector, Plug, 160 Contacts, 4 Rows, 1.27mm, Gold, SMT, Straight, Copper Alloy, Solder
BEAU Searay Slim Plug 160 Circuits 2.00mm Unmated Heig
Connectors 1.27MM SEARAY PLUG 4ROW 160P 3.5MM SH
NON-FULL REEL OF 46556-4145 SEARAY SLIM PLUG ASSY
High Density Array,Male 1.27mm 4 160pin 7mm,8mm,8.5mm,9.5mm,10mm 5.61mm 760nm gold SMD,P=1.27mm SMD mount 7.06mm(height)
MEZZANINE CONN, PLUG, 160P, 4ROW, 1.27MM;
STACKING CONN, HDR, 160POS, 1.27MM;
CONN HD ARRAY PLUG 160P SMD GOLD
CONN MALE 160POS 4ROWS GOLD SMD
PLUG, SEARAY SLIM, 160WAY; Series:SEARAY Slim; Pitch Spacing:1.27mm; No. of Contacts:160; Gender:Plug; Contact Plating:Gold; Row Pitch:1.27mm; No. of Rows:4; Contact Termination:Surface Mount Vertical; Contact Material:Copper; Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Copper Alloy; Contact Plating:Gold over Nickel; Current Rating:1A; Lead Spacing:1.27mm; Material:High Temp. Thermoplastic; No. of Mating Cycles:100; No. of Ways:160; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating VAC:240V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0465564145
  • 465564145